| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-3A6221 |
| Series: | P7 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K4S |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Flat) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Red |
| Actuator Length: | .08 in |
| Switch Function: | ON-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP7-3A6221 |
P7-3A6221
Specifications
Detailed Description
Introducing the P7-3A6221, part of the P7 series, a robust and reliable subminiature momentary action pushbutton switch designed for precision performance. Featuring a striking red cap and durable black aluminum case, this switch is not only visually appealing but also built to withstand tough environments with an IP6K4S sealing rating. The flat round button actuator, made of high-quality thermoplastic, offers a comfortable and responsive touch. With a 5A current rating, gold-plated contacts, and brass contact material, it ensures efficient conductivity and longevity. Ideal for panel mounting, it guarantees secure installation. Operating flawlessly in temperatures ranging from -55°C to 85°C, and with a durability rating of 50,000 cycles, this switch is a dependable choice for various applications. The SPDT contact configuration, along with a voltage rating of 115VAC and 28VDC, provides versatility in usage. Trust in the P7-3A6221 for superior performance in push button switching needs.

