| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-3B1121 |
| Series: | P7 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flat) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Red |
| Actuator Length: | .08 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP7-3B1121 |
P7-3B1121
Specifications
Detailed Description
The P7-3B1121 Push Button Switch from the P7 series offers reliable performance in demanding environments. Featuring a red button with a flat, round shape, this switch is suitable for panel mounting. With an IP6K8S rating and sealed construction, it ensures protection against dust and water ingress. The switch has a durable aluminum housing and a thermoplastic actuator, with gold-plated brass contacts for enhanced conductivity. Operating at voltages up to 115 VAC and 28 VDC, it is ideal for a range of applications. The SPST-NO contact configuration and Off-(On) switch function provide precise control. With a high durability rating of 50,000 cycles, this subminiature switch guarantees long-lasting performance even in extreme temperatures ranging from -55 °C to 85 °C. Perfect for use in industrial, automotive, and aerospace settings, the P7-3B1121 is a dependable choice for your switching needs.

