| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-3B1123 |
| Series: | P7 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flat) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Orange |
| Actuator Length: | .08 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP7-3B1123 |
P7-3B1123
Specifications
Detailed Description
The P7 Series Subminiature Momentary Action Pushbutton Switch, SKU P7-3B1123, is a durable and reliable component designed for panel mount applications. Featuring a round flat button in vibrant orange, this switch stands out for easy identification. With an IP6K8S sealing rating, it ensures protection against water and dust ingress, making it ideal for use in rugged environments. The switch offers a SPST-NO contact configuration with a current rating of 5A, suitable for both AC and DC voltages up to 115VAC and 28VDC. Constructed with a thermoplastic actuator and aluminum housing, it guarantees long-term performance even in extreme temperatures ranging from -55°C to 85°C. Gold-plated brass contacts provide excellent conductivity and a durability rating of 50,000 cycles, ensuring consistent operation. Perfect for industrial and commercial applications, this pushbutton switch is a dependable choice for control and signaling tasks.

