P7-3B1124

Heilind Number:OTTP7-3B1124
Manufacturer:OTTO Controls
Manufacturer Number:P7-3B1124
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-3B1124
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-3B1124

Detailed Description

Introducing the P7-3B1124, a high-performance pushbutton switch from the P7 series. Designed for durability with a sealed construction, this switch features a flat round button actuator in yellow for easy visibility. With an IP6K8S rating, it offers reliable performance even in harsh environments. The SPST-NO contact configuration and 5A current rating make it suitable for a wide range of applications. Panel mountable with solder termination, it ensures secure installation. Gold-plated brass contacts and a thermoplastic actuator guarantee longevity. Operating between -55°C to 85°C and with voltage ratings of 115VAC and 28VDC, this switch is versatile and dependable. Whether in industrial machinery or consumer electronics, the P7-3B1124 is the ideal choice for momentary action control.