| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-3B1125 |
| Series: | P7 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flat) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Green |
| Actuator Length: | .08 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP7-3B1125 |
P7-3B1125
Specifications
Detailed Description
Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, SKU P7-3B1125. This high-performance switch boasts a durable design with an IP6K8S rating, ensuring reliable operation even in harsh environments. The sleek black aluminum case houses a robust brass contact material with gold plating, guaranteeing excellent conductivity. The green flat round button actuator, made of thermoplastic, offers a comfortable and responsive touch. With a current rating of 5A and voltage ratings of 115VAC and 28VDC, this switch is suitable for a wide range of applications. Its SPST-NO contact configuration and Off-(On) switch function provide precise control. Perfect for panel mounting with solder termination, the P7 Series switch is ideal for industries where durability and performance are paramount.

