| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-3B1128 |
| Series: | P7 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flat) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Gray |
| Actuator Length: | .08 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP7-3B1128 |
P7-3B1128
Specifications
Detailed Description
Introducing the P7 Series Sealed Subminiature Momentary Action Pushbutton Switch, SKU P7-3B1128. Designed for durability with a 50,000 cycle rating, this switch ensures reliable performance. Featuring a flat round button actuator made of thermoplastic and a sleek black aluminum case, it offers a tactile feel for comfortable operation. With an IP6K8S rating, it guarantees protection against dust and water ingress, making it ideal for harsh environments. The SPST-NO contact configuration, gold-plated brass contacts, and 5A current rating ensure efficient electrical conductivity. Panel mountable and with solder termination, installation is convenient. This switch is Off-(On) and operates at a voltage rating of 115VAC or 28VDC, with a wide temperature range from -55°C to 85°C, catering to various applications. In the category of Push Button Switches, the P7 Series sets a high standard for performance and reliability.

