| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-3B1141 |
| Series: | P7 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flat) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Red |
| Actuator Length: | .08 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP7-3B1141 |
P7-3B1141
Specifications
Detailed Description
Introducing the P7-3B1141, a rugged and reliable Push Button Switch from the P7 series. Featuring a vibrant Red cap and a durable Black case, this switch is designed for demanding environments. With an IP6K8S rating, it ensures protection against water and dust ingress. The Button actuator, made of high-quality Thermoplastic, offers a comfortable tactile response. Gold-plated contacts and a Brass contact material guarantee excellent conductivity and longevity, with a durability rating of 50,000 cycles. Operating seamlessly in temperatures ranging from -55°C to 85°C, and compatible with both AC (115V) and DC (28V) systems, it suits a variety of applications. Ideal for panel mounting with solder termination, this SPST-NO switch is perfect for industrial and commercial use where reliability is paramount. Upgrade your control systems with the P7-3B1141 Push Button Switch.

