| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-3B1142 |
| Series: | P7 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flat) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .08 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP7-3B1142 |
P7-3B1142
Specifications
Detailed Description
The P7 Series Subminiature Momentary Action Pushbutton Switch ( P7-3B1142) is a high-performance component designed for precision control applications. Featuring a durable black aluminum housing with IP6K8S sealing, this switch ensures reliable operation in rugged environments. The gold-plated brass contacts offer excellent conductivity, while the flat round button actuator allows for comfortable and responsive use. With a 5A current rating, SPST-NO contact configuration, and 50,000-cycle durability, this switch guarantees long-lasting performance. Suitable for panel mount installation with solder termination, it is ideal for use in industrial machinery, automotive systems, and aerospace equipment. Operating smoothly at temperatures ranging from -55°C to 85°C, and with AC and DC voltage ratings of 115V and 28V respectively, this switch is a versatile and dependable choice for your electronic control needs.

