| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-3B1145 |
| Series: | P7 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flat) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Green |
| Actuator Length: | .08 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP7-3B1145 |
P7-3B1145
Specifications
Detailed Description
Introducing the P7-3B1145 Pushbutton Switch from the P7 series, designed for reliable performance in demanding environments. Featuring a sleek black case with a durable aluminum housing, this switch is sealed to IP6K8S standards, making it ideal for use in industrial settings. The flat green button, made of thermoplastic, offers a comfortable actuation experience. With a 5A current rating and SPST-NO contact configuration, it ensures efficient power control. Gold-plated contacts guarantee low contact resistance and high reliability, even after 50,000 cycles of use. Operating between -55°C to 85°C, with a voltage rating of 115VAC/28VDC, this switch is suitable for a wide range of applications. Perfect for panel mounting and featuring solder termination, it's easy to install. Trust the P7-3B1145 for precision control and longevity in your projects.

