| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-3B1146 |
| Series: | P7 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flat) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Blue |
| Actuator Length: | .08 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP7-3B1146 |
P7-3B1146
Specifications
Detailed Description
Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, SKU P7-3B1146. With a sleek design featuring a Blue button and Black casing, this panel mount switch offers reliable performance in various environments with its IP6K8S sealing. The Button (Flat) actuator, made of durable Thermoplastic, ensures a comfortable and responsive user experience. Operating at 115 VAC or 28 VDC, with a current rating of 5 A, this SPST-NO switch guarantees efficient power control. Gold-plated contacts and Brass construction enhance conductivity and longevity, with a durability rating of 50,000 cycles. Ideal for industrial applications, its wide temperature range from -55°C to 85°C ensures functionality in harsh conditions. Upgrade your control systems with this high-quality, non-illuminated pushbutton switch.

