| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-3B1149 |
| Series: | P7 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flat) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | White |
| Actuator Length: | .08 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP7-3B1149 |
P7-3B1149
Specifications
Detailed Description
The P7 Series Subminiature Momentary Action Pushbutton Switch ( P7-3B1149) is a reliable and durable component designed for panel mount applications. Featuring a white button with a flat, round actuator and a sleek black aluminum housing, this switch offers a sophisticated aesthetic. With an IP6K8S sealing rating, it ensures protection against dust and water ingress, making it suitable for various environments. The brass contact material with gold plating guarantees efficient conductivity, while the 5A current rating and SPST-NO contact configuration cater to a wide range of electrical needs. Operating flawlessly at temperatures ranging from -55°C to 85°C and compatible with both 115VAC and 28VDC systems, this switch is versatile and dependable. Its 50,000-cycle durability rating further underscores its long-lasting performance. Ideal for applications where reliability is paramount, this pushbutton switch is a valuable addition to any electronic setup.

