| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-3B1221 |
| Series: | P7 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flat) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Red |
| Actuator Length: | .08 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP7-3B1221 |
P7-3B1221
Specifications
Detailed Description
Introducing the P7-3B1221, a high-performance push button switch from the P7 series. Featuring a sleek black aluminum case with a vibrant red button, this switch is designed for durability and reliability in any environment, with an IP6K8S sealing rating for protection against dust and water. The flat round button, crafted from thermoplastic, offers a comfortable actuation experience. With a contact plating of gold, brass contact material, and sealed housing, it ensures efficient conductivity and longevity, rated for 50,000 cycles. Operating at temperatures ranging from -55°C to 85°C and with a current rating of 5A, it's suitable for a wide range of applications. The SPST-NO configuration and Off-(On) switch function provide versatile control. Whether for industrial machinery or consumer electronics, this subminiature momentary switch guarantees performance and precision.

