| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-3B1222 |
| Series: | P7 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flat) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .08 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP7-3B1222 |
P7-3B1222
Specifications
Detailed Description
The P7-3B1222 Subminiature Momentary Action Pushbutton Switch is a high-quality component designed for reliable performance in demanding environments. With an IP6K8S rating for dust and water resistance, this switch is ideal for industrial applications. The black aluminum housing and thermoplastic actuator ensure durability, while gold-plated brass contacts guarantee excellent conductivity. Featuring a flat round button actuator and a SPST-NO contact configuration, it offers smooth operation with a 5A current rating. Suitable for panel mounting, this switch has a 50,000-cycle durability rating and operates seamlessly in temperatures ranging from -55°C to 85°C. Whether used in aerospace, automotive, or other sectors, the P7 series switch delivers precision control and long-lasting performance. Upgrade your systems with this sealed pushbutton switch for enhanced reliability and efficiency.

