| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-3B1242 |
| Series: | P7 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPST-NO |
| Actuator Type: | Button (Flat) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .08 in |
| Switch Function: | OFF-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP7-3B1242 |
P7-3B1242
Specifications
Detailed Description
Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, SKU P7-3B1242. Designed for durability with a rating of 50,000 cycles, this black switch features a flat round button actuator made of thermoplastic. The SPST-NO contact configuration, with gold-plated brass contacts, ensures reliable performance with a 5A current rating. Operating in temperatures ranging from -55°C to 85°C, it is suitable for various environments. Panel mountable with solder termination, it offers easy installation. With an IP6K8S rating, it is sealed against dust and water ingress, making it ideal for demanding applications. Whether it's for industrial machinery or automotive systems, this non-illuminated switch guarantees efficient control.

