| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-3B2141 |
| Series: | P7 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPST-NC |
| Actuator Type: | Button (Flat) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Red |
| Actuator Length: | .08 in |
| Switch Function: | ON-OFF |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP7-3B2141 |
P7-3B2141
Specifications
Detailed Description
Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, SKU P7-3B2141. This high-performance switch features a durable construction with a red button cap and black housing, ideal for applications requiring reliability in harsh environments. With an IP6K8S sealing rating, it offers protection against dust and water ingress. The flat round button actuator, made of thermoplastic, ensures comfortable operation. Gold-plated contacts and brass contact material guarantee excellent conductivity. Operating at temperatures ranging from -55°C to 85°C and with a durability rating of 50,000 cycles, this switch is designed for long-lasting performance. Suitable for panel mounting, it has a SPST-NC contact configuration and supports a maximum current rating of 5A at 115VAC or 28VDC. Trust the P7 Series for dependable switching in aerospace, automotive, industrial, and other demanding applications.

