| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-3B5124 |
| Series: | P7 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPDT 5 Terminal |
| Actuator Type: | Button (Flat) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Yellow |
| Actuator Length: | .08 in |
| Switch Function: | ON-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP7-3B5124 |
P7-3B5124
Specifications
Detailed Description
Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, SKU P7-3B5124. Featuring a durable construction with an aluminum housing and gold-plated brass contacts, this switch ensures reliable performance in demanding environments. With an IP6K8S rating, it offers excellent protection against dust and water ingress. The flat round yellow button actuator requires a low actuation force of .08 inches, making it ergonomic for user interaction. Operating at 115VAC and 28VDC with a 5A current rating, it is suitable for a wide range of applications. Panel mount installation with solder termination provides secure connectivity. The SPDT 5 terminal configuration and On-(On) switch function offer versatile control options. With a high durability rating of 50,000 cycles, this sealed pushbutton switch guarantees long-lasting functionality even in extreme temperatures ranging from -55°C to 85°C. Perfect for use in industrial, automotive, and aerospace settings, the P7 Series switch delivers exceptional performance you can rely on.

