| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-3B6121 |
| Series: | P7 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Flat) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Red |
| Actuator Length: | .08 in |
| Switch Function: | ON-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP7-3B6121 |
P7-3B6121
Specifications
Detailed Description
Introducing the P7 Subminiature Momentary Action Pushbutton Switch, featuring a sleek design with a red cap and black case for a modern aesthetic. With a durable aluminum housing and IP6K8S rating, this switch ensures reliable performance even in harsh environments. The flat round button actuator, made of thermoplastic, offers comfortable operation. Certified RoHS compliant, it guarantees eco-friendly manufacturing. Ideal for panel mounting, the switch has a contact plating of gold for enhanced conductivity. Operating at a wide temperature range from -55°C to 85°C, and with a voltage rating of 115VAC/28VDC, it suits various applications. The SPDT contact configuration and On-(On) switch function provide versatility. With a high durability rating of 50,000 cycles, this product is a reliable choice for industrial and commercial use. Upgrade your control systems with the P7 Pushbutton Switch.

