| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-3B6122 |
| Series: | P7 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Flat) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .08 in |
| Switch Function: | ON-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP7-3B6122 |
P7-3B6122
Specifications
Detailed Description
Introducing the P7 series Subminiature Momentary Action Pushbutton Switch, SKU P7-3B6122. Designed for durability with a 50,000 cycle rating, this panel mount switch features a sleek black housing and cap, making it suitable for a range of applications. The flat button actuator with a round shape offers comfortable operation, while the SPDT contact configuration ensures reliable performance. With a current rating of 5A, voltage ratings of 115VAC and 28VDC, and an operating temperature range from -55°C to 85°C, this switch is suitable for various environments. Its sealed construction, IP6K8S rating, and gold contact plating guarantee protection against dust and moisture, making it ideal for use in demanding conditions. Upgrade your control panels with this high-quality, non-illuminated pushbutton switch.

