| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-3B6123 |
| Series: | P7 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Flat) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Orange |
| Actuator Length: | .08 in |
| Switch Function: | ON-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP7-3B6123 |
P7-3B6123
Specifications
Detailed Description
Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, carrying the SKU P7-3B6123. With a sleek black case and a vibrant orange cap, this switch not only stands out visually but also offers high functionality. Boasting an IP6K8S rating, it ensures reliable performance even in demanding environments. The button actuator, made of durable thermoplastic, features a flat design and round shape for comfortable operation. Gold-plated brass contacts guarantee efficient conductivity, while a SPDT contact configuration allows for versatile use. Ideal for panel mounting, with solder termination, this switch is perfect for various applications. Its 5A current rating, along with 115V AC and 28V DC voltage ratings, make it suitable for both residential and industrial use. With a durability rating of 50,000 cycles and an operating temperature range from -55°C to 85°C, this sealed switch offers long-lasting and dependable operation. Perfect for control panels, appliances, and electronic devices, the P7 Series Pushbutton Switch is a must-have component for any project.

