| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-3B6124 |
| Series: | P7 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Flat) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Yellow |
| Actuator Length: | .08 in |
| Switch Function: | ON-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP7-3B6124 |
P7-3B6124
Specifications
Detailed Description
The P7 Series Subminiature Momentary Action Pushbutton Switch ( P7-3B6124) is a high-performance component designed for demanding environments. With a durable aluminum housing and a sealed construction, this switch ensures reliable operation even in harsh conditions. Featuring a gold-plated brass contact material, it offers excellent conductivity and corrosion resistance. The yellow button with a flat round actuator provides tactile feedback, while the SPDT contact configuration allows for versatile circuit control. Rated for 50,000 cycles of durability, this switch is built to last. Ideal for panel mounting, it has a current rating of 5A and is suitable for both AC (115V) and DC (28V) applications. With an IP6K8S rating for dust and water resistance, along with a wide operating temperature range (-55°C to 85°C), this switch is perfect for use in industrial, automotive, and aerospace settings. Elevate your control systems with the P7 Series Pushbutton Switch.

