| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-3B6125 |
| Series: | P7 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Flat) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Green |
| Actuator Length: | .08 in |
| Switch Function: | ON-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP7-3B6125 |
P7-3B6125
Specifications
Detailed Description
The P7-3B6125 Pushbutton Switch from the P7 series is a high-performance component perfect for demanding applications. Featuring a durable aluminum housing in sleek black, it ensures reliability in all conditions. The flat green button, made of thermoplastic, offers a comfortable actuation experience. With an IP6K8S rating, this switch is sealed against dust and water ingress, ideal for industrial settings. The SPDT contact configuration with gold-plated brass contacts guarantees efficient conductivity. Operating at temperatures ranging from -55°C to 85°C and with a 50,000 cycle durability rating, it's built to last. Whether panel-mounted for easy access or used in solder terminations, this switch excels in performance. With a current rating of 5A and voltage ratings of 115VAC and 28VDC, it's versatile for various power requirements. Designed for non-illuminated, momentary action, this pushbutton switch is a reliable choice for critical systems.

