| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-3B6126 |
| Series: | P7 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Flat) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Blue |
| Actuator Length: | .08 in |
| Switch Function: | ON-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP7-3B6126 |
P7-3B6126
Specifications
Detailed Description
Introducing the P7-3B6126, a durable and reliable Subminiature Momentary Action Pushbutton Switch designed for high-performance applications. Featuring a sleek blue cap and a sturdy black case, this switch is not only visually appealing but also offers superior functionality with an IP6K8S rating for dust and water resistance. The button actuator, made of thermoplastic, ensures comfortable and precise operation. Gold-plated brass contacts guarantee efficient conductivity, while the SPDT contact configuration allows for versatile use. With a current rating of 5A and voltage ratings of 115VAC and 28VDC, this switch is suitable for a wide range of electronic systems. Ideal for panel mounting and solder termination, it boasts a durability rating of 50,000 cycles, making it a long-lasting solution for your needs. Whether in industrial, automotive, or aerospace settings, the P7 series switch delivers seamless performance in extreme environments.

