| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-3B6127 |
| Series: | P7 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Flat) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Violet |
| Actuator Length: | .08 in |
| Switch Function: | ON-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP7-3B6127 |
P7-3B6127
Specifications
Detailed Description
The P7-3B6127 Pushbutton Switch, part of the P7 series, is a high-performance component designed for demanding applications. Featuring a sleek black housing with a vibrant violet cap, this switch offers a striking visual appeal. With an IP6K8S rating, it ensures reliable operation in harsh environments. The non-illuminated button with a flat round actuator provides a tactile interface for users. Gold-plated brass contacts guarantee efficient electrical conduction, while the aluminum housing and thermoplastic actuator ensure durability. Suitable for panel mounting, this switch has a 5A current rating and a contact configuration of SPDT, making it versatile for various circuit setups. With a temperature range of -55°C to 85°C and a 50,000 cycle durability rating, it is built to withstand tough conditions. Whether used in industrial machinery or consumer electronics, the P7-3B6127 is a reliable choice for precision control applications.

