| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-3B6128 |
| Series: | P7 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Flat) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Gray |
| Actuator Length: | .08 in |
| Switch Function: | ON-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP7-3B6128 |
P7-3B6128
Specifications
Detailed Description
Introducing the P7-3B6128, a rugged and reliable subminiature momentary action pushbutton switch designed for demanding environments. Featuring a durable aluminum housing with a sleek black case, this switch is built to last. The gray flat button actuator, made of high-quality thermoplastic, ensures comfortable and precise operation. With an IP6K8S rating, it offers excellent protection against dust and water ingress, making it suitable for industrial applications. The gold-plated brass contacts guarantee low contact resistance and high reliability, with a 50,000-cycle durability rating. Operating smoothly at temperatures ranging from -55°C to 85°C, and with a maximum voltage rating of 115VAC/28VDC, this switch is perfect for a wide range of panel-mounting applications. Whether you need a robust switch for your machinery or equipment, the P7-3B6128 delivers exceptional performance in a compact package. Upgrade to this premium pushbutton switch for seamless control in any situation.

