| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-3B6129 |
| Series: | P7 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Flat) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | White |
| Actuator Length: | .08 in |
| Switch Function: | ON-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP7-3B6129 |
P7-3B6129
Specifications
Detailed Description
Introducing the P7-3B6129, a high-performance pushbutton switch from our P7 series. Designed for durability and reliability, this switch features a flat round button actuator in white with a sleek black aluminum housing. With an IP6K8S sealing rating, it offers protection against dust and water ingress, making it ideal for various industrial applications. The SPDT contact configuration, rated for 5A at 115VAC and 28VDC, ensures efficient power handling. Gold-plated brass contacts and a thermoplastic actuator guarantee long-lasting performance even in harsh environments. Operating between -55°C and 85°C, this switch is suitable for use in a wide range of conditions. Panel mount installation with solder termination simplifies setup. With a 50,000-cycle durability rating, the P7-3B6129 is a reliable choice for demanding environments. Upgrade your control systems with this subminiature momentary action pushbutton switch.

