| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-3B6141 |
| Series: | P7 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Flat) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Red |
| Actuator Length: | .08 in |
| Switch Function: | ON-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP7-3B6141 |
P7-3B6141
Specifications
Detailed Description
Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch with SKU P7-3B6141. This high-performance switch features a durable design with a red button cap and black housing, suitable for demanding environments. With an IP6K8S ingress protection rating, it ensures reliable operation even in harsh conditions. The SPDT contact configuration, gold-plated brass contacts, and 5A current rating guarantee excellent conductivity and longevity, with a lifespan of 50,000 cycles. Suitable for panel mounting, this switch offers seamless integration into various applications. Operating at temperatures ranging from -55°C to 85°C, it is versatile and dependable. Whether used in industrial machinery or consumer electronics, the P7 Series switch delivers precision control with every press. Upgrade your system with this sealed pushbutton switch for enhanced performance and durability.

