| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-3B6142 |
| Series: | P7 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Flat) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .08 in |
| Switch Function: | ON-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP7-3B6142 |
P7-3B6142
Specifications
Detailed Description
Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch with SKU P7-3B6142. This sleek and durable switch features a black housing and cap, perfect for seamless integration into any panel. With an IP6K8S rating, it guarantees reliable performance even in harsh environments. The button actuator, made of high-quality thermoplastic, offers a comfortable and responsive touch. Gold-plated brass contacts ensure efficient conductivity, while the SPDT configuration allows for versatile usage. Operating at up to 115VAC or 28VDC with a 5A current rating, this switch is suitable for a wide range of applications. Whether for industrial machinery, automotive controls, or consumer electronics, the P7 Series guarantees long-lasting, high-performance functionality.

