| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-3B6145 |
| Series: | P7 |
| Cap Color: | Green |
| IP Rating: | IP6K8S |
| Case Color: | Black |
| Illumination: | Not Illuminated |
| Actuator Type: | Button (Flat) |
| Actuator Shape: | Round |
| Current Rating: | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .08 in |
| Contact Plating: | Gold |
| Switch Function: | ON-ON |
| Contact Material: | Brass |
| Housing Material: | Aluminum |
| Type: | Sealed |
| Termination Type: | Solder |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 50,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Contact Configuration: | SPDT |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTP7-3B6145 |
P7-3B6145
Specifications
Detailed Description
The P7-3B6145 Push Button Switch is a high-performance component designed for reliability in demanding environments. Featuring a flat button actuator and a durable round shape, this switch is perfect for panel mounting applications. With a current rating of 5A, it ensures efficient power flow, while its sealed construction and IP6K8S rating guarantee protection against dust and water ingress. The gold-plated brass contacts offer excellent conductivity, and the aluminum housing provides robustness. Operating smoothly between -55°C to 85°C, this switch boasts a 50,000 cycle durability rating. Its SPDT contact configuration and On-(On) switch function make it versatile for various control tasks. Whether in industrial machinery or automotive systems, the P7 series push button switch delivers long-lasting performance.

