| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-3B6149 |
| Series: | P7 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Flat) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | White |
| Actuator Length: | .08 in |
| Switch Function: | ON-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP7-3B6149 |
P7-3B6149
Specifications
Detailed Description
Introducing the P7-3B6149, a durable and reliable subminiature Momentary Action Pushbutton Switch from our P7 series. This high-performance switch features a sleek design with a white button and black casing, perfect for seamless integration into your panel. With an IP6K8S rating, it ensures protection against dust and water ingress, making it ideal for various industrial applications. The SPDT contact configuration, along with a current rating of 5A, guarantees efficient and safe operation. Constructed with high-quality materials such as brass and aluminum, and boasting a gold contact plating, this switch offers excellent conductivity and longevity. Whether you're in need of a dependable pushbutton switch for your project, the P7-3B6149 delivers unrivaled performance.

