| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-3B6225 |
| Series: | P7 |
| Cap Color: | Green |
| IP Rating: | IP6K8S |
| Case Color: | Black |
| Illumination: | Not Illuminated |
| Actuator Type: | Button (Flat) |
| Actuator Shape: | Round |
| Current Rating: | 5 A |
| Mounting Style: | Panel Mount |
| Actuator Length: | .08 in |
| Contact Plating: | Gold |
| Switch Function: | ON-ON |
| Contact Material: | Brass |
| Housing Material: | Aluminum |
| Type: | Sealed |
| Termination Type: | Solder |
| Actuator Material: | Thermoplastic |
| Durability Rating (Cycles): | 50,000 Cycles |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| Contact Configuration: | SPDT |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OTTP7-3B6225 |
P7-3B6225
Specifications
Detailed Description
Introducing the P7-3B6225, a rugged and reliable subminiature momentary action pushbutton switch designed for demanding environments. Part of the P7 series, this switch features a durable aluminum housing with a sleek black case and a vibrant green cap, adding a touch of functionality and style to any panel. With an IP6K8S rating, it ensures protection against dust and water ingress, making it ideal for outdoor and industrial applications. The button, made of high-quality thermoplastic, offers a comfortable tactile feel and precise actuation. Gold-plated brass contacts guarantee excellent conductivity, while the SPDT contact configuration allows for versatile circuit control. Rated for 50,000 cycles of durability, this switch is built to last. Operating smoothly at temperatures ranging from -55°C to 85°C, and with a current rating of 5A, it provides reliable performance in a wide range of conditions. Whether in aerospace, automotive, or marine systems, the P7-3B6225 is the perfect choice for your push-button switching needs.

