| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-3B6232 |
| Series: | P7 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Flat) |
| Case Color: | Silver |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .08 in |
| Switch Function: | ON-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP7-3B6232 |
P7-3B6232
Specifications
Detailed Description
Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, SKU P7-3B6232. Designed for precision and durability, this switch features a sleek black cap and a silver case, making it both aesthetically pleasing and functional. With IP6K8S sealing, it offers reliable protection against dust and water ingress. The flat round button actuator, made of high-quality thermoplastic, ensures a comfortable and responsive user experience. Gold-plated brass contacts guarantee excellent conductivity. Ideal for panel mounting, this switch has a high current rating of 5A and operates at both 115VAC and 28VDC. Its SPDT contact configuration and On-(On) switch function make it versatile for various applications. With a wide operating temperature range from -55°C to 85°C, it's suitable for use in diverse environments. The P7 Series switch, with a durability rating of 50,000 cycles, is a reliable choice for demanding industrial and commercial settings.

