| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | OTTO Controls |
| Manufacturer Part Number: | OTTO Controls P7-3B6242 |
| Series: | P7 |
| Housing Material: | Aluminum |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP6K8S |
| Illumination: | Not Illuminated |
| Contact Configuration: | SPDT |
| Actuator Type: | Button (Flat) |
| Case Color: | Black |
| Actuator Material: | Thermoplastic |
| Termination Type: | Solder |
| Actuator Shape: | Round |
| Cap Color: | Black |
| Actuator Length: | .08 in |
| Switch Function: | ON-ON |
| Type: | Sealed |
| Durability Rating (Cycles): | 50,000 Cycles |
| Mounting Style: | Panel Mount |
| Current Rating: | 5 A |
| Voltage Rating (AC): | 115 VAC |
| Voltage Rating (DC): | 28 VDC |
| SKU: | OTTP7-3B6242 |
P7-3B6242
Specifications
Detailed Description
Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, SKU P7-3B6242. This high-performance switch features a durable aluminum housing with a sleek black finish, perfect for panel mounting applications. The button actuator, crafted from thermoplastic, offers a comfortable and responsive touch. With a contact plating of gold and a contact material of brass, this switch ensures reliable conductivity. Operating at 115 VAC or 28 VDC, and with an IP6K8S rating, it guarantees efficient performance in a wide range of environments. The SPDT contact configuration and on-(on) switch function make it versatile for various uses. With a lifespan of 50,000 cycles and an operating temperature range from -55°C to 85°C, this sealed pushbutton switch is a dependable choice for industrial and commercial applications.

