P7-511111

Heilind Number:OTTP7-511111
Manufacturer:OTTO Controls
Manufacturer Number:P7-511111
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-511111
Series:P7
Cap Color:Red
IP Rating:Symbol 2
Case Color:Silver
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.08 in
Contact Plating:Gold
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):50,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP7-511111

Detailed Description

Meet the P7-511111, a high-performance subminiature momentary action pushbutton switch designed for demanding environments. With a durable construction and a sealed housing made of aluminum and thermoplastic, this switch ensures reliability in any application. The red button (flat) actuator with a round shape offers easy operation, while the gold-plated brass contacts guarantee excellent conductivity. Rated for 50,000 cycles of use, it's built to last. Operating at temperatures ranging from -55°C to 85°C and with a current rating of 5A, it's suitable for a wide range of industrial and commercial settings. Whether you need it for panel mounting or solder termination, its versatility makes it a perfect choice. With an IP rating of Symbol 2, it provides moderate protection against dust and liquids. This SPST-NO switch has a voltage rating of 115VAC and 28VDC, making it ideal for various power applications. Don't compromise on quality – choose the P7-511111 for your switching needs.