P7-511112

Heilind Number:OTTP7-511112
Manufacturer:OTTO Controls
Manufacturer Number:P7-511112
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-511112
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-511112

Detailed Description

Introducing the P7-511112, a durable and reliable Subminiature Momentary Action Pushbutton Switch from the P7 series. This high-performance switch features a sleek black cap and a sturdy silver case. With an IP rating of Symbol 2, it offers protection against dust and light water exposure. The flat round button actuator, made of thermoplastic, ensures comfortable and responsive operation. Designed for panel mount installation, this switch has a gold-plated brass contact material, guaranteeing efficient connectivity. Operating at 115 VAC or 28 VDC, with a current rating of 5 A, it is suitable for various applications. With a long lifespan of 50,000 cycles and an extended temperature range from -55°C to 85°C, this sealed pushbutton switch is ideal for demanding environments where reliability is paramount. Upgrade your equipment with the P7-511112 and experience seamless performance.