P7-511119

Heilind Number:OTTP7-511119
Manufacturer:OTTO Controls
Manufacturer Number:P7-511119
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-511119
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:White
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-511119

Detailed Description

The P7-511119 Push Button Switch from the P7 series is a high-performance component designed for seamless panel mounting. Featuring a durable aluminum housing with a sleek silver finish, this switch guarantees reliability in various environments. Its flat white button, crafted from thermoplastic, offers a comfortable actuation experience. With a contact configuration of SPST-NO and a contact material of brass with gold plating, it ensures efficient conductivity. Operating with a current rating of 5A and voltage ratings of 115VAC and 28VDC, this switch is suitable for a wide range of applications. Its sealed design, with an IP rating of 2, provides protection against dust and moisture, while the 50,000-cycle durability rating ensures long-lasting performance. Ideal for industrial use, the P7-511119 is a versatile and reliable push button switch.