P7-511121

Heilind Number:OTTP7-511121
Manufacturer:OTTO Controls
Manufacturer Number:P7-511121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-511121
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-511121

Detailed Description

The P7-511121 Push Button Switch, part of the P7 series, delivers reliable performance in a compact design. Featuring a vibrant Red cap and durable Black case, this switch is both visually striking and robust. With an IP Rating of Symbol 2, it ensures protection against dust and liquids. The non-illuminated button, made of Thermoplastic, offers a comfortable actuation experience with its flat design and round shape. Rated for 5A current, it guarantees efficient operation. Ideal for panel mounting, its gold-plated brass contacts provide excellent conductivity. The SPST-NO contact configuration offers reliable On-Off functionality. With a wide operating temperature range of -55°C to 85°C, it is suitable for diverse environments. This sealed push button switch, with a durability rating of 50,000 cycles, is perfect for applications where quality and performance are paramount.