P7-511124

Heilind Number:OTTP7-511124
Manufacturer:OTTO Controls
Manufacturer Number:P7-511124
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-511124
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-511124

Detailed Description

The P7-511124 Pushbutton Switch is a high-performance component designed for reliable operation in demanding environments. Featuring a durable aluminum housing and sealed construction, this switch is IP rated for enhanced protection against dust and moisture. The yellow flat button actuator, with a round shape and thermoplastic material, offers comfortable and efficient operation. With a 5A current rating and SPST-NO contact configuration, it ensures seamless connectivity. Ideal for panel mounting with solder termination, this switch is suitable for a wide range of applications. Its 50,000 cycle durability rating, along with a wide operating temperature range from -55°C to 85°C, guarantees long-lasting performance. Whether in industrial machinery, automotive systems, or aerospace equipment, the P7-511124 is the perfect choice for reliable momentary action switching.