P7-511125

Heilind Number:OTTP7-511125
Manufacturer:OTTO Controls
Manufacturer Number:P7-511125
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-511125
Series:P7
Cap Color:Green
IP Rating:Symbol 2
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.08 in
Contact Plating:Gold
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):50,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP7-511125

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch with SKU P7-511125. This high-performance switch features a durable construction with a green flat-button actuator and a black aluminum housing, perfect for panel mounting applications. With an IP rating of Symbol 2, it offers reliable protection against dust and water ingress. The SPST-NO contact configuration, gold contact plating, and brass contact material ensure efficient electrical conductivity. Operating at 115 VAC and 28 VDC, with a current rating of 5A, it guarantees optimal performance. Its sealed design, along with a durability rating of 50,000 cycles, makes it ideal for long-lasting usage in various industrial environments. The P7 Pushbutton Switch is the ultimate solution for demanding applications that require precision and durability.