P7-511128

Heilind Number:OTTP7-511128
Manufacturer:OTTO Controls
Manufacturer Number:P7-511128
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-511128
Series:P7
Cap Color:Gray
IP Rating:Symbol 2
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.08 in
Contact Plating:Gold
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):50,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP7-511128

Detailed Description

The P7-511128 Push Button Switch, part of the P7 series, boasts a sleek design with a Gray cap and Black case. Featuring Symbol 2 IP rating for enhanced durability, this sealed switch guarantees reliable performance in various environments. With a flat round button actuator made of thermoplastic and gold-plated brass contacts, it offers a tactile and responsive user experience. Operating at 115VAC or 28VDC with a 5A current rating, this SPST-NO switch is suitable for a wide range of applications. Designed for panel mount installation, it ensures easy integration. With a high durability rating of 50,000 cycles and a wide operating temperature range from -55°C to 85°C, the P7511128 is a dependable choice for demanding industrial and commercial settings.