P7-511129

Heilind Number:OTTP7-511129
Manufacturer:OTTO Controls
Manufacturer Number:P7-511129
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-511129
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:White
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-511129

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, SKU P7-511129. This high-performance switch features a durable design with a sealed aluminum housing in sleek black, perfect for panel mounting. The flat white button, made of thermoplastic, offers a comfortable actuation with a round shape. Operating with a 5A current rating and gold-plated brass contacts, it ensures reliable performance over 50,000 cycles. The SPST-NO contact configuration guarantees seamless Off-(On) function. With an IP Rating of Symbol 2, it's suitable for various environments. Rated for 115VAC and 28VDC, with a wide operating temperature range from -55°C to 85°C, it's ideal for demanding applications in industries like aerospace, automotive, and more. Upgrade your control systems with this precision-engineered pushbutton switch.