P7-511221

Heilind Number:OTTP7-511221
Manufacturer:OTTO Controls
Manufacturer Number:P7-511221
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-511221
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-511221

Detailed Description

Introducing the P7 series Subminiature Momentary Action Pushbutton Switch ( P7-511221). This high-quality switch features a durable design with a sealed housing and a lifespan of 50,000 cycles, ensuring reliable performance in various applications. The red button (Flat) actuator with a round shape provides easy operation, while the gold-plated brass contacts guarantee efficient conductivity. With an Off-(On) switch function and a single-pole, single-throw normally open contact configuration, it's ideal for controlling circuits. The switch is panel mountable, with solder termination, and offers a current rating of 5A, making it suitable for both AC (115V) and DC (28V) applications. Operating temperature ranges from -55°C to 85°C, meeting diverse environmental needs. Upgrade your control systems with this versatile and dependable pushbutton switch.