P7-511229

Heilind Number:OTTP7-511229
Manufacturer:OTTO Controls
Manufacturer Number:P7-511229
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-511229
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:White
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-511229

Detailed Description

Introducing the P7-511229, a P7 series pushbutton switch designed for reliable performance in demanding environments. Featuring a sleek white cap and a durable black aluminum housing, this switch is built to withstand the rigors of industrial use. With a Symbol 2 IP rating, it offers protection against dust and water ingress. The flat round button actuator, made of thermoplastic, ensures comfortable and precise operation. Gold-plated brass contacts guarantee low contact resistance and high reliability, with a durability rating of 50,000 cycles. The SPST-NO contact configuration and Off-(On) switch function make it ideal for momentary control applications. Rated for 115 VAC and 28 VDC, with a 5A current rating, this switch is suitable for a wide range of voltage and power requirements. Whether for panel mount or solder termination, it offers easy installation. Operating smoothly in temperatures ranging from -55°C to 85°C, it provides consistent performance even in harsh conditions. Upgrade your control systems with this sealed subminiature pushbutton switch, a dependable solution for your industrial and commercial needs.