P7-512122

Heilind Number:OTTP7-512122
Manufacturer:OTTO Controls
Manufacturer Number:P7-512122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-512122
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-512122

Detailed Description

The P7-512122 Push Button Switch, part of the P7 series, combines reliable functionality with durability. Featuring a sleek black casing and a flat round button actuator, this switch is designed for panel mounting in various applications. With a contact plating of gold and a housing made of aluminum, it ensures efficient conductivity and long-lasting performance even in harsh environments. The SPST-NC contact configuration and On-(Off) switch function offer versatile control. Operating at temperatures ranging from -55°C to 85°C, and with a voltage rating of 115 VAC and 28 VDC, it is suitable for a wide range of electronic systems. With a 50,000-cycle durability rating, this sealed push button switch guarantees consistent operation.