P7-512222

Heilind Number:OTTP7-512222
Manufacturer:OTTO Controls
Manufacturer Number:P7-512222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-512222
Series:P7
Cap Color:Black
IP Rating:Symbol 2
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.08 in
Contact Plating:Gold
Switch Function:ON-OFF
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):50,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NC
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP7-512222

Detailed Description

Introducing the P7-512222, part of the P7 series – a sleek and reliable pushbutton switch designed for seamless panel mounting. With a durable black aluminum housing and a waterproof IP2 rating, this switch ensures longevity and performance even in demanding environments. The flat black button with a round shape offers comfortable actuation, while the gold-plated brass contacts guarantee efficient conductivity. Featuring a SPST-NC contact configuration and a 5A current rating, it's perfect for applications requiring a momentary On-Off function. With a wide operating temperature range from -55°C to 85°C and a high durability rating of 50,000 cycles, this sealed switch is ideal for industrial use. Whether it's for machinery, automotive, or aerospace systems, the P7-512222 guarantees precision and reliability.