P7-512228

Heilind Number:OTTP7-512228
Manufacturer:OTTO Controls
Manufacturer Number:P7-512228
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-512228
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.08 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-512228

Detailed Description

Introducing the P7-512228, a high-performance pushbutton switch from the P7 series. Featuring a sleek black case with a durable aluminum housing, this switch is designed for reliability in any environment. The flat gray button, made of thermoplastic, offers a comfortable actuation experience. With a contact plating of gold and a contact material of brass, it ensures excellent conductivity. Operating at 115 VAC or 28 VDC, it is suitable for a wide range of applications. The SPST-NC contact configuration guarantees a reliable on-(off) function. Rated for 50,000 cycles of durability, this sealed switch is built to last. Whether for industrial machinery or consumer electronics, the P7-512228 is the perfect choice for demanding tasks.