P7-512229

Heilind Number:OTTP7-512229
Manufacturer:OTTO Controls
Manufacturer Number:P7-512229
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-512229
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:White
Actuator Length:.08 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-512229

Detailed Description

The P7 Series Subminiature Momentary Action Pushbutton Switch ( P7-512229) is a versatile and reliable component suitable for various applications. Featuring a durable aluminum housing with a sleek black finish, this pushbutton switch is designed for panel mounting. The flat white button with a round shape offers a comfortable actuation experience. With a contact plating of gold and contact material of brass, it ensures excellent conductivity. The switch has a SPST-NC contact configuration and a current rating of 5A, making it ideal for power control. Its sealed construction and IP2X rating provide protection against dust and moisture, while the thermoplastic actuator material enhances longevity. Operating at temperatures ranging from -55°C to 85°C, and with a durability rating of 50,000 cycles, this switch guarantees reliable performance. Suitable for both AC and DC applications with voltage ratings of 115VAC and 28VDC respectively, it meets various industry standards. In summary, the P7 Series Pushbutton Switch is a high-quality, non-illuminated component that combines durability, functionality, and ease of use, making it an essential choice for control panel applications.