P7-514122

Heilind Number:OTTP7-514122
Manufacturer:OTTO Controls
Manufacturer Number:P7-514122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-514122
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO 3 Terminal
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-514122

Detailed Description

Introducing the P7 Series Black Momentary Action Pushbutton Switch, a high-quality component designed for reliable performance in various applications. Featuring a sleek black cap and durable aluminum housing, this switch is not only aesthetically pleasing but also built to last. The flat button actuator with a round shape offers a comfortable and easy push operation. With a current rating of 5A, gold-plated contacts, and brass contact material, it ensures efficient electrical conductivity. Its sealed construction, along with an IP Rating of 2, guarantees protection against dust and water ingress. Ideal for panel mounting, it boasts a contact configuration of SPST-NO 3 Terminal, making it suitable for both AC and DC circuits. With a durability rating of 50,000 cycles, it's a reliable choice for long-term use. Operating temperature ranging from -55°C to 85°C makes it versatile for various environments. Upgrade your control systems with the P7 Series Black Momentary Action Pushbutton Switch.