P7-514212

Heilind Number:OTTP7-514212
Manufacturer:OTTO Controls
Manufacturer Number:P7-514212
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-514212
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO 3 Terminal
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-514212

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, featuring a sleek black exterior with Symbol 2 IP Rating for durability. This panel-mounted switch boasts a 5A current rating and gold contact plating for reliable performance. With an Off-(On) switch function and SPST-NO 3 Terminal configuration, it offers seamless operation. The thermoplastic actuator and aluminum housing ensure longevity, even in harsh environments. Rated for 50,000 cycles, it guarantees lasting use, while the wide temperature range from -55°C to 85°C makes it suitable for diverse applications. Whether in industrial machinery or consumer electronics, this sealed push button switch delivers precision control with every press. Upgrade your devices with the P7 Series for unmatched quality and performance.