P7-514222

Heilind Number:OTTP7-514222
Manufacturer:OTTO Controls
Manufacturer Number:P7-514222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-514222
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO 3 Terminal
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-514222

Detailed Description

Introducing the P7 Series Black Panel Mount Pushbutton Switch, SKU P7-514222. With a durable aluminum housing and a sealed design, this switch offers reliable performance in various environments. Featuring a flat round button actuator and brass contact material with gold plating, it ensures smooth operation and longevity. The SPST-NO 3 Terminal configuration and Off-(On) switch function make it ideal for momentary action applications. Rated for 5A at 115VAC and 28VDC, it guarantees efficient power handling. With a wide operating temperature range from -55°C to 85°C and a 50,000 cycle durability rating, this switch is suitable for demanding industrial and commercial settings. Upgrade your control panels with this high-quality, IP2 rated pushbutton switch.