P7-515111

Heilind Number:OTTP7-515111
Manufacturer:OTTO Controls
Manufacturer Number:P7-515111
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-515111
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPDT 5 Terminal
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-515111

Detailed Description

The P7-515111 Pushbutton Switch, part of the P7 series, is a high-performance component designed for critical applications. Featuring a durable aluminum housing with a sleek silver finish, it ensures longevity and reliability even in harsh environments. The red flat button, made of thermoplastic, offers a comfortable actuation experience. With an IP Rating of 2, this sealed switch provides protection against dust and liquids. It operates at a current rating of 5A, making it suitable for various power requirements. The SPDT contact configuration with 5 terminals allows for versatile connectivity. Gold contact plating guarantees excellent conductivity. This momentary action switch has a lifespan of 50,000 cycles, meeting rigorous durability standards. Rated for 115VAC and 28VDC, it can handle high voltage applications. Whether for industrial machinery or aerospace systems, the P7-515111 is the ideal choice for reliable performance in demanding situations.